Spectrum SF0063BA03106S technical specifications.
| Width | 6.5 |
| Length | 19 |
| Number of Functions | 1 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0063BA03106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.