Spectrum SF0070BA03042S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Product Length (mm) | 13.3 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 1.98 |
| Terminal Pitch (mm) | 2.54 |
| Typical Center Frequency | 70MHz |
| 3dB Bandwidth | 35.8M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 21.5dB |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Spectrum SF0070BA03042S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.