This surface mount SAW band pass filter has a typical center frequency of 70M and a 3dB bandwidth of 2.24M. It operates over a temperature range of 0 to 70 degrees Celsius. The filter has a load impedance of 50Ohm and a maximum insertion loss of 8.3. It is a surface mount device with a package type of LCC.
Spectrum SF0070BA03049S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Package Type | LCC |
| Product Length (mm) | 19 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 1.8 |
| Terminal Pitch (mm) | 1.91 |
| Type | Band Pass |
| Typical Center Frequency | 70MHz |
| 3dB Bandwidth | 2.24M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 8.3dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0070BA03049S to view detailed technical specifications.
No datasheet is available for this part.