Spectrum SF0070CD01803T technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -5 |
| Number of Functions | 1 |
| Manufacturer Series | SF0070CD01803T |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0070CD01803T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.