Spectrum SF0070CF51544T technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Product Length (mm) | 27.178 |
| Product Depth (mm) | 12.65 |
| Product Height (mm) | 5.334 |
| Terminal Pitch (mm) | 2.54 |
| Typical Center Frequency | 70MHz |
| 3dB Bandwidth | 1.26M(Typ)Hz |
| Maximum Insertion Loss | 24dB |
| Cage Code | 52333 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0070CF51544T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.