This 14-pin through hole SAW filter has a typical center frequency of 70 MHz and a 3 dB bandwidth of 16.7 MHz. The maximum insertion loss is 26 dB. The filter measures 22.1 mm in length, 12.7 mm in depth, and 5.33 mm in height, with a terminal pitch of 2.54 mm. It is designed for use in through hole mounting applications.
Spectrum SF0070CF51846T technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Product Length (mm) | 22.1 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 5.33 |
| Terminal Pitch (mm) | 2.54 |
| Typical Center Frequency | 70MHz |
| 3dB Bandwidth | 16.7M(Typ)Hz |
| Maximum Insertion Loss | 26dB |
| Cage Code | 52333 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0070CF51846T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.