Spectrum SF0071BA03235S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 6.5 |
| Length | 13.33 |
| Number of Functions | 1 |
| Height | 1.98 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0071BA03235S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.