SAW Filter Band Pass 77.8MHz 17dB 50Ohm SMD 12 Pin SMP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -10 |
| Width | 6.5 |
| Length | 13.33 |
| Number of Functions | 1 |
| Height | 1.98 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |