Spectrum SF0088BA01993S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Package Type | SMP |
| Product Length (mm) | 13.3 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 1.97 |
| Terminal Pitch (mm) | 2.54 |
| Type | Band Pass |
| Typical Center Frequency | 87.5MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 18dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0088BA01993S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.