Spectrum SF0140BA03110S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Package Type | SMP |
| Product Length (mm) | 13.33 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 1.98 |
| Terminal Pitch (mm) | 2.54 |
| Type | Band Pass |
| Typical Center Frequency | 140MHz |
| 3dB Bandwidth | 15.5M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 10dB |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0140BA03110S to view detailed technical specifications.
No datasheet is available for this part.