Spectrum SF0140CD03085T technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | 10 |
| Width | 12.65 |
| Length | 27.18 |
| Number of Functions | 1 |
| Height | 5.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0140CD03085T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.