Spectrum SF0147BA02468S technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 7.1 |
| Length | 9.1 |
| Number of Functions | 1 |
| Height | 1.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0147BA02468S to view detailed technical specifications.
No datasheet is available for this part.