Spectrum SF0160BA02329T technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.7 |
| Length | 22.1 |
| Number of Functions | 1 |
| Height | 5.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0160BA02329T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.