Spectrum SF0244CN03098S technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Width | 3.785 |
| Length | 11.405 |
| Number of Functions | 1 |
| Height | 1.56 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0244CN03098S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.