Spectrum SF0250BA02425S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Package Type | LCC |
| Product Length (mm) | 5 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.12 |
| Terminal Pitch (mm) | 1.27 |
| Type | Band Pass |
| Typical Center Frequency | 250MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 20.5dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0250BA02425S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.