Spectrum SF0250CD21922S technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Manufacturer Series | SF0250CD21922S |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0250CD21922S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.