SAW Filter IF 380MHz 13dB 50Ohm SMD 12 Pin SMP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |