Spectrum SF0426BA12365S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 10 |
| Width | 6.5 |
| Length | 13.33 |
| Number of Functions | 1 |
| Manufacturer Series | SF0426BA12365S |
| Height | 1.98 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0426BA12365S to view detailed technical specifications.
No datasheet is available for this part.