Spectrum SF0576BA03159S technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | SF0576BA03159S |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0576BA03159S to view detailed technical specifications.
No datasheet is available for this part.