Spectrum SF0603X223SANCB technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Flat |
| Tolerance | 50% |
| Voltage Rating | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SF0603X223SANCB to view detailed technical specifications.
No datasheet is available for this part.