Spectrum SF0805X223SBNDT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SF0805X223SBNDT to view detailed technical specifications.
No datasheet is available for this part.