Spectrum SF0868BA03209S technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0868BA03209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.