Spectrum SF0915BA02501S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Package Type | LCC |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.5 |
| Terminal Pitch (mm) | 1.27 |
| Type | Band Pass |
| Typical Center Frequency | 915MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.3dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Spectrum SF0915BA02501S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.