Spectrum SF0917BA03231S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Height | 1.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF0917BA03231S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.