Spectrum SF1220BA02521S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.3 |
| Terminal Pitch (mm) | 1.27 |
| Type | IF |
| Typical Center Frequency | 1220MHz |
| 3dB Bandwidth | 8M(Typ)Hz |
| Load Impedance | 200Ohm |
| Maximum Insertion Loss | 4.9dB |
| Min Operating Temperature | -85°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF1220BA02521S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.