Spectrum SF1500BA03201S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | SF1500BA03201S |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum SF1500BA03201S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.