Spectrum SF1575BA02506S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Package Type | LCC |
| Product Length (mm) | 2.5 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 1 |
| Type | Band Pass |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.2dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF1575BA02506S to view detailed technical specifications.
No datasheet is available for this part.