This SAW filter from Spectrum is a surface mount device with a 5-pin LCC package. It operates over a temperature range of -40°C to 85°C and has a typical center frequency of 1575.42MHz. The filter has a maximum insertion loss of 2.1 and a load impedance of 100Ω in parallel with 68nH. It is suitable for use in signal filtering applications.
Spectrum SF1575BA02634S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Package Type | LCC |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.1 |
| Product Height (mm) | 0.7 |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 100Ohm//68nH |
| Maximum Insertion Loss | 2.1dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF1575BA02634S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.