Spectrum SF1806Y224ZBNET technical specifications.
| Capacitance | 220nF |
| Package/Case | 1806 |
| Height | 1mm |
| Length | 4.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SF1806Y224ZBNET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.