This surface mount SAW filter features a typical center frequency of 1842.5MHz and a maximum insertion loss of 4. It has a load impedance of 200Ohm and operates between -20°C and 75°C. The filter is a 5-terminal device with a package type of LCC and a product size of 2.5mm in length, 2mm in depth, and 1mm in height.
Spectrum SF1843BA02542S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Package Type | LCC |
| Product Length (mm) | 2.5 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 1 |
| Type | Band Pass |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 200Ohm |
| Maximum Insertion Loss | 4dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF1843BA02542S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.