Spectrum SSM1-202P-10B technical specifications.
| Capacitance | 2nF |
| Current | 10A |
| Current Rating | 10A |
| ESD Protection | No |
| Height | 0.087inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SSM |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SSM1-202P-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.