Spectrum TEW4962 technical specifications.
| Width | 21 |
| Length | 22 |
| Number of Functions | 1 |
| Manufacturer Series | TEW4962 |
| Height | 16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TEW4962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.