Spectrum TEW4994 technical specifications.
| Width | 11.43 |
| Length | 12.7 |
| Number of Functions | 1 |
| Manufacturer Series | TEW4994 |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TEW4994 to view detailed technical specifications.
No datasheet is available for this part.