Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, TO-8, 4 PIN
Spectrum TM6559 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TM6559 to view detailed technical specifications.
No datasheet is available for this part.