Wide Band Medium Power Amplifier, 5MHz Min, 250MHz Max, SM3, 4 PIN
Spectrum TN3011 technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TN3011 to view detailed technical specifications.
No datasheet is available for this part.