Spectrum TPW4670 technical specifications.
| Width | 20.32 |
| Length | 20.32 |
| Number of Functions | 1 |
| Manufacturer Series | TPW4670 |
| Height | 16.51 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TPW4670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.