Spelsberg 10040501 technical specifications.
| Body Material | ABS |
| Package/Case | 124 |
| Color | Grey |
| Height | 55mm |
| Length | 124mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP67, IP66 |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 10040501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
