Spelsberg 10090601 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 85mm |
| Length | 162mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP67, IP66 |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 10090601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
