
Build-in casing Polycarbonate (PC), Polystyrene (EPS) Light grey (RAL 7035) N/A Spelsberg PS 1309-8-tm 1 pc(s)
Spelsberg 10650901 technical specifications.
| Color | Grey |
| Height | 81mm |
| Length | 130mm |
| Material | PC, Polystyrene, Polycarbonate |
| Ratings | IP66 |
| Width | 94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 10650901 to view detailed technical specifications.
No datasheet is available for this part.
