
Non-metallic enclosure featuring IP66 and NEMA 4X ratings, constructed from durable grey polystyrene. Dimensions measure 90mm x 110mm x 180mm, suitable for industrial applications. The enclosure is grey in color and is not Reach SVHC compliant.
Spelsberg 110-406 technical specifications.
| Body Color | Grey |
| Package/Case | 406 |
| Color | Grey |
| Material | Polystyrene |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 110-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
