Spelsberg 11040701 technical specifications.
| Body Material | Polystyrene |
| Color | Grey |
| Height | 90mm |
| Length | 182mm |
| Material | Polystyrene |
| Ratings | IP66 |
| Series | TK PS |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 11040701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
