Spelsberg 111-005 technical specifications.
| Body Color | Grey |
| Color | Clear |
| Material | Polystyrene |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 111-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.