
Spelsberg 111-013 technical specifications.
| Color | Grey |
| Material | Polystyrene |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 111-013 to view detailed technical specifications.
No datasheet is available for this part.