Spelsberg 11151001 technical specifications.
| Color | Grey |
| Height | 81mm |
| Length | 180mm |
| Material | PC, Polystyrene, Polycarbonate |
| Ratings | IP66 |
| Width | 94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 11151001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.