Spelsberg 11151301 technical specifications.
| Body Material | Polystyrene |
| Color | Grey, Clear |
| Height | 84mm |
| Length | 182mm |
| Material | PC, Polystyrene, Polycarbonate |
| Mount | Box |
| Ratings | IP66 |
| Series | TK PS |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 11151301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
