Spelsberg 120-404 technical specifications.
| Body Color | Grey |
| Package/Case | 120 |
| Color | Grey |
| Material | Polycarbonate |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 120-404 to view detailed technical specifications.
No datasheet is available for this part.