Spelsberg 19711101 technical specifications.
| Dielectric Material | ZINC PLATED |
| Height | 5mm |
| Length | 111mm |
| Material | Steel |
| Mount | Standard |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 19711101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.