Spelsberg 19808101 technical specifications.
| Dielectric Material | ZINC PLATED |
| Height | 8mm |
| Length | 81mm |
| Material | Steel |
| Mount | Standard |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 19808101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.