Spelsberg 19814601 technical specifications.
| Height | 7.5mm |
| Length | 144mm |
| Mount | Standard |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 19814601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.