Spelsberg 19817001 technical specifications.
| Height | 7.5mm |
| Length | 168mm |
| Mount | Standard |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 19817001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
